NTM-130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.38590
Datasheet
Image for NTM-130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTM-130

DigiKey Part Number
NTM-130-ND
Manufacturer
Manufacturer Product Number
NTM-130
Description
LED HOLDER T1T1 3/4 NYL NATURAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Natural Nylon 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
NTM-130 Models
Product Attributes
Filter Similar Products
Category
Color
Natural
Manufacturer
Bivar Inc.
Length
0.130" (3.30mm)
Series
LED
T1, T1 3/4
Packaging
Bag
Material
Nylon
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
460-130Bivar Inc.0460-130-ND$0.38590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
100$0.41140$41.14
Manufacturers Standard Package