
905-650 | |
|---|---|
DigiKey Part Number | 905-650-ND |
Manufacturer | |
Manufacturer Product Number | 905-650 |
Description | ROUND SPACER NYLON 16.51MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.650" (16.51mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 905-650 Models |
Category | Diameter - Inside 0.147" (3.73mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.650" (16.51mm) |
Packaging Bag | Length - Overall 0.650" (16.51mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13041 | $130.41 |

