
450-150 | |
|---|---|
DigiKey Part Number | 492-1725-ND |
Manufacturer | |
Manufacturer Product Number | 450-150 |
Description | LED HOLDER T1T1 3/4 NYL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 450-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.150" (3.81mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.55800 | $5.58 |
| 100 | $0.40130 | $40.13 |
| 500 | $0.33098 | $165.49 |
| 1,000 | $0.30783 | $307.83 |
| 2,000 | $0.28816 | $576.32 |
| 5,000 | $0.26664 | $1,333.20 |
| 10,000 | $0.25321 | $2,532.10 |
| 25,000 | $0.23855 | $5,963.75 |

