
SCR2450/726 | |
|---|---|
DigiKey Part Number | 2895-SCR2450/726-ND |
Manufacturer | |
Manufacturer Product Number | SCR2450/726 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Box | Size / Dimension 0.96" Dia x 0.20" H (24.5mm x 5.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |

