GF4000-00-240-50CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF4000-00-240-50CC

Digi-Key Part Number
BER359-ND
Manufacturer
Bergquist
Manufacturer Product Number
GF4000-00-240-50CC
Supplier
Description
GAP FILLER 4000 50CC CARTRIDGE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Thermal Liquid Gap Filler, 2 Part 50cc Cartridge
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bergquist
Series
Package
Box
Part Status
Active
Type
Liquid Gap Filler, 2 Part
Size / Dimension
50cc Cartridge
Usable Temperature Range
-76°F ~ 392°F (-60°C ~ 200°C)
Color
Blue
Thermal Conductivity
4.00W/m-K
Features
-
Shelf Life
5 Months
Storage/Refrigeration Temperature
77°F (25°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3824.99.9297
All prices are in CAD
Box
QtyUnit PriceExt Price
1$97.45000$97.45
10$91.71100$917.11
50$85.97920$4,298.96
100$80.24730$8,024.73