
BSA03-1.8S6R0 | |
|---|---|
DigiKey Part Number | 2277-BSA03-1.8S6R0-ND |
Manufacturer | |
Manufacturer Product Number | BSA03-1.8S6R0 |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 6A 3V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Bulk | Operating Temperature -30°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 3V | Size / Dimension 1.50" L x 0.22" W x 0.94" H (38.0mm x 5.5mm x 24.0mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.89000 | $52.89 |
| 5 | $50.92400 | $254.62 |
| 20 | $49.28500 | $985.70 |
| 40 | $48.48325 | $1,939.33 |
| 60 | $48.01983 | $2,881.19 |
| 100 | $47.44190 | $4,744.19 |
| 260 | $46.37838 | $12,058.38 |

