
AX104564 | |
|---|---|
DigiKey Part Number | BEL23768-ND |
Manufacturer | |
Manufacturer Product Number | AX104564 |
Description | KCONN SHIELDED PPANEL 48-P 2U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 48 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.00000 | $270.00 |
| 5 | $230.80400 | $1,154.02 |
| 10 | $222.71500 | $2,227.15 |

