
AX104193-B24 | |
|---|---|
DigiKey Part Number | BEL14143-ND |
Manufacturer | |
Manufacturer Product Number | AX104193-B24 |
Description | CAT6+ JACK KCONN BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Category | Exterior Housing Color Blue |
Manufacturer Belden Inc. | Interior Housing Color Blue |
Packaging Bulk | Exterior Contact Material Copper Alloy |
Part Status Active | Interior Contact Material Copper Alloy |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Nickel |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Plastic | Ratings Cat6 |
Interior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.60000 | $393.60 |
| 10 | $334.61700 | $3,346.17 |
| 25 | $313.69640 | $7,842.41 |

