
AX102291 | |
|---|---|
DigiKey Part Number | BEL23720-ND |
Manufacturer | |
Manufacturer Product Number | AX102291 |
Description | KCONN MOD FURN ADAP 3-P WHI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Port Modular Faceplate White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Modular Faceplate | |
Number of Ports | 3 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Keystone Inserts | |
Length | 1.840" (46.74mm) | |
Width | 3.130" (79.50mm) | |
Depth | 0.190" (4.83mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.34000 | $12.34 |
| 10 | $10.49500 | $104.95 |
| 25 | $9.83760 | $245.94 |
| 50 | $9.36760 | $468.38 |
| 100 | $8.92030 | $892.03 |
| 250 | $8.36196 | $2,090.49 |
| 500 | $7.96310 | $3,981.55 |
| 1,000 | $7.58339 | $7,583.39 |

