
9874 060100 | |
|---|---|
DigiKey Part Number | BEL1887-100-ND |
Manufacturer | |
Manufacturer Product Number | 9874 060100 |
Description | MULTI-PAIR 12COND 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 (6 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.445" (11.30mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $1,797.54000 | $1,797.54 |
| 2 | $1,747.88000 | $3,495.76 |

