
8404 060100 | |
|---|---|
DigiKey Part Number | BEL11214-ND |
Manufacturer | |
Manufacturer Product Number | 8404 060100 |
Description | 4 #20 PE SHLD PVC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Quad) Conductor Microphone Cable Chrome 20 AWG Double Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings AWM Style 2094 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 4 (1 Quad) | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Viscose; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.252" (6.40mm) | Base Product Number |
Shield Type Double Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $8.75440 | $875.44 |
| 200 | $8.32075 | $1,664.15 |
| 300 | $8.07520 | $2,422.56 |
| 500 | $7.77416 | $3,887.08 |
| 700 | $7.58076 | $5,306.53 |
| 1,000 | $7.37984 | $7,379.84 |


