10 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5308UE 008500

DigiKey Part Number
BEL7739-500-ND
Manufacturer
Manufacturer Product Number
5308UE 008500
Description
CABLE 10COND 18AWG GRAY 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style CMR
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
10
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Security, Sound
Conductor Strand
7/26
Jacket (Insulation) Thickness
0.0180" (0.457mm)
Conductor Material
Copper, Bare
Conductor Insulation
Polypropylene (PP)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.272" (6.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$764.97000$764.97
2$727.25500$1,454.51
3$705.91000$2,117.73
5$698.50200$3,492.51
Manufacturers Standard Package