
37502 01050 | |
|---|---|
DigiKey Part Number | BEL4843-50-ND |
Manufacturer | |
Manufacturer Product Number | 37502 01050 |
Description | HOOK-UP STRND 2AWG 7500V BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 163/24 Black 7500V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.581" (14.76mm) |
Mfr | Jacket (Insulation) Thickness 0.131" (3.33mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Active | Voltage 7500V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 163/24 | Ratings UL Style 3499 |
Conductor Material | Features High Temperature, High Voltage |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 50 | $41.37840 | $2,068.92 |
| 100 | $39.30500 | $3,930.50 |
| 150 | $38.13073 | $5,719.61 |
| 250 | $36.69060 | $9,172.65 |
| 350 | $35.76546 | $12,517.91 |

