
2183R 0101000 | |
|---|---|
DigiKey Part Number | BEL8903-250-ND |
Manufacturer | |
Manufacturer Product Number | 2183R 0101000 |
Description | MULTI-PAIR 8COND 23AWG BLK 250' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Black 23 AWG Foil 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 250.0' (76.2m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style CMR |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 8 (4 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage 4K UHD HDbase-T, PoE |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.290" (7.37mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $445.73000 | $445.73 |
| 5 | $396.20400 | $1,981.02 |
| 10 | $359.06200 | $3,590.62 |
| 25 | $334.29680 | $8,357.42 |

