
2183P 010A1000 | |
|---|---|
DigiKey Part Number | BEL8897-1000-ND 135-2183P010A1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2183P 010A1000 |
Description | MULTI-PAIR 8COND 23AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair) Conductor Multi-Pair Cable Black 23 AWG Foil |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage 4K UHD HDbase-T, PoE |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $6.56000 | $6.56 |
| 5 | $5.86200 | $29.31 |
| 10 | $5.58200 | $55.82 |
| 25 | $5.23040 | $130.76 |
| 50 | $4.97720 | $248.86 |
| 100 | $4.73430 | $473.43 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $2.97562 | $2,975.62 |


