
2183P 0101000 | |
|---|---|
DigiKey Part Number | BEL8899-500-ND |
Manufacturer | |
Manufacturer Product Number | 2183P 0101000 |
Description | MULTI-PAIR 8COND 23AWG BLK 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style CMP |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 8 (4 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage 4K UHD HDbase-T, PoE |
Conductor Material Copper, Bare | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,484.46000 | $1,484.46 |
| 5 | $1,391.67800 | $6,958.39 |
| 10 | $1,298.89800 | $12,988.98 |

