
2183P 0101000 | |
|---|---|
DigiKey Part Number | BEL8899-100-ND |
Manufacturer | |
Manufacturer Product Number | 2183P 0101000 |
Description | MULTI-PAIR 8COND 23AWG BLK 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style CMP |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 8 (4 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage 4K UHD HDbase-T, PoE |
Conductor Material Copper, Bare | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.86000 | $338.86 |
| 5 | $301.21400 | $1,506.07 |
| 10 | $272.97800 | $2,729.78 |
| 25 | $254.15160 | $6,353.79 |
| 50 | $244.73700 | $12,236.85 |

