
1695A 0101000 | |
|---|---|
DigiKey Part Number | BEL30019-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1695A 0101000 |
Description | CABLE COAXIAL RG-6 18AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Manufacturer Belden Inc. | Impedance 75 Ohms |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Shield Material Aluminum; Copper, Tinned |
Cable Group RG-6 | Shield Coverage 100%, 95% |
Wire Gauge 18 AWG | VoP, Velocity of Propagation 83.0 |
Conductor Strand Solid | Operating Temperature 0°C ~ 75°C |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Base Product Number |
Jacket (Insulation) Diameter 0.229" (5.82mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $6.12722 | $6,127.22 |

