
1189A 0101000 | |
|---|---|
DigiKey Part Number | BEL1246-100-ND |
Manufacturer | |
Manufacturer Product Number | 1189A 0101000 |
Description | CABLE COAXIAL 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG 100.0' (30.48m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 100.0' (30.48m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Bulk | Usage CATV |
Part Status Discontinued at DigiKey | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Wire Gauge 18 AWG | Dielectric Diameter 0.180" (4.57mm) |
Conductor Strand Solid | Shield Material Aluminum |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 100%, 60%, 40% |
Jacket (Insulation) Diameter 0.294" (7.47mm) | VoP, Velocity of Propagation 83.0 |
Shield Type Foil, Double Braid | Operating Temperature -40°C ~ 80°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.25000 | $71.25 |
| 2 | $67.82500 | $135.65 |
| 3 | $65.89667 | $197.69 |
| 5 | $63.52200 | $317.61 |

