
1189A 0101000 | |
|---|---|
DigiKey Part Number | BEL1246-50-ND |
Manufacturer | |
Manufacturer Product Number | 1189A 0101000 |
Description | CABLE COAXIAL 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG 50.0' (15.24m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 50.0' (15.24m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Bulk | Usage CATV |
Part Status Discontinued at DigiKey | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Wire Gauge 18 AWG | Dielectric Diameter 0.180" (4.57mm) |
Conductor Strand Solid | Shield Material Aluminum |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 100%, 60%, 40% |
Jacket (Insulation) Diameter 0.294" (7.47mm) | VoP, Velocity of Propagation 83.0 |
Shield Type Foil, Double Braid | Operating Temperature -40°C ~ 80°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.21000 | $39.21 |
| 2 | $37.34000 | $74.68 |
| 3 | $36.28000 | $108.84 |
| 5 | $34.98200 | $174.91 |
| 7 | $34.14857 | $239.04 |
| 10 | $33.28400 | $332.84 |
| 25 | $31.14720 | $778.68 |
| 50 | $29.60740 | $1,480.37 |
| 100 | $28.13000 | $2,813.00 |

