Image for 10GXW13 0041000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GXW13 0041000

DigiKey Part Number
135-10GXW130041000-ND
Manufacturer
Manufacturer Product Number
10GXW13 0041000
Description
CAT6A 4 PR #23 U/UTP CMP REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Yellow 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.250" (6.35mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Yellow
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Strand
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$1.54207$1,542.07
2,000$1.53275$3,065.50
Manufacturers Standard Package