
VSCP-800-48 | |
|---|---|
DigiKey Part Number | 179-VSCP-800-48-ND |
Manufacturer | |
Manufacturer Product Number | VSCP-800-48 |
Description | AC/DC CONVERTER 48V 800W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 260 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 16 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Obsolete | Operating Temperature 0°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 260 VAC | Size / Dimension 11.42" L x 4.72" W x 2.66" H (290.0mm x 120.0mm x 67.5mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, TUVgs |

