
VSBU-120-7.5 | |
|---|---|
DigiKey Part Number | VSBU-120-7.5-ND |
Manufacturer | |
Manufacturer Product Number | VSBU-120-7.5 |
Description | AC/DC CONVERTER 7.5V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 7.5V 90 ~ 260 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSBU-120-7.5 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) |
Voltage - Input 90 ~ 260 VAC | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Output 1 7.5V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output 1 15.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |



