
VMS-300A-24-1 | |
|---|---|
DigiKey Part Number | 179-VMS-300A-24-1-ND |
Manufacturer | |
Manufacturer Product Number | VMS-300A-24-1 |
Description | AC-DC, 300 W, 24 VDC, SINGLE OUT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 93.5% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 12.5 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $305.32760 | $7,633.19 |

