Similar
Similar

PQME3-D48-S3-M | |
|---|---|
DigiKey Part Number | 179-PQME3-D48-S3-M-ND |
Manufacturer | |
Manufacturer Product Number | PQME3-D48-S3-M |
Description | DC DC CONVERTER 3.3V 2.4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 728mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQME3-D48-S3-M Models |
Category | Current - Output (Max) 728mA |
Mfr | Power (Watts) 2.4 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D48-S3-S | Bel Power Solutions | 0 | 179-PDQ2-D48-S3-S-ND | $19.64179 | Similar |
| VAWQ3-Q48-S3R3H | Bel Power Solutions | 0 | 179-VAWQ3-Q48-S3R3H-ND | $36.36150 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | $18.03885 | $469.01 |



