
PFS1200-12-054RAH | |
|---|---|
DigiKey Part Number | 179-PFS1200-12-054RAH-ND |
Manufacturer | |
Manufacturer Product Number | PFS1200-12-054RAH |
Description | AC/DC CONVERTER 12V 1200W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 400 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFS1200-12-054RAH Models |
Category | Applications ITE (Commercial) |
Mfr | Efficiency 94% |
Series | Operating Temperature -5°C ~ 70°C (With Derating) |
Packaging Box | Features I2C Interface, PFC, Universal Input |
Part Status Active | Mounting Type Rack Mount |
Type Front End | Size / Dimension 9.30" L x 2.15" W x 1.57" H (236.3mm x 54.5mm x 40.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 90 ~ 264 VAC, 180 ~ 400 VDC | Standard Number 60950-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 100 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $740.18000 | $740.18 |
| 3 | $696.36333 | $2,089.09 |
| 6 | $670.06167 | $4,020.37 |
| 12 | $644.75667 | $7,737.08 |

