Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 400 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS1200-12-054NAH

DigiKey Part Number
179-PFS1200-12-054NAH-ND
Manufacturer
Manufacturer Product Number
PFS1200-12-054NAH
Description
AC/DC CONVERTER 12V 1200W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 400 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PFS1200-12-054NAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Efficiency
94%
Series
Operating Temperature
-5°C ~ 70°C (With Derating)
Packaging
Box
Features
I2C Interface, PFC, Universal Input
Part Status
Active
Mounting Type
Rack Mount
Type
Front End
Size / Dimension
9.30" L x 2.15" W x 1.57" H (236.3mm x 54.5mm x 40.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input
90 ~ 264 VAC, 180 ~ 400 VDC
Standard Number
60950-1
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
100 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$740.18000$740.18
3$696.36333$2,089.09
6$670.06167$4,020.37
12$644.75667$7,737.08
Manufacturers Standard Package