Similar

PEM1-S5-D15-S | |
|---|---|
DigiKey Part Number | 179-PEM1-S5-D15-S-ND |
Manufacturer | |
Manufacturer Product Number | PEM1-S5-D15-S |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEM1-S5-D15-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) |
Voltage - Output 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 2 -15V | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 33mA, 33mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN1-S5-D15-S | Bel Power Solutions | 0 | 179-PCN1-S5-D15-S-ND | $8.31000 | Similar |


