Direct

(MAP55-4001) | |
|---|---|
DigiKey Part Number | 179-2097-ND |
Manufacturer | |
Manufacturer Product Number | (MAP55-4001) |
Description | AC/DC CNVRTR 5V 24V 12V -12V 55W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 24V -12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 500 mA |
Mfr | Current - Output 4 500 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 2.6 kV |
Type Open Frame | Efficiency 73% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Size / Dimension 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) |
Voltage - Output 3 -12V | Approval Agency CE |
Voltage - Output 4 12V | Minimum Load Required Yes |
Current - Output 1 6 A | Base Product Number |
Current - Output 2 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAP55-4001G | Bel Power Solutions | 57 | 179-2985-ND | $568.98000 | Direct |


