Similar
Direct

HE15-9-AG | |
|---|---|
DigiKey Part Number | 179-2341-ND |
Manufacturer | |
Manufacturer Product Number | HE15-9-AG |
Description | AC/DC CONVERTER 15V 135W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 15V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 55% |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Linear | Features Adjustable Output, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 100, 120, 220, 230, 240 VAC | Size / Dimension 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE24-7.2-AG | Bel Power Solutions | 0 | 179-2342-ND | $406.31455 | Similar |
| HE15-9-A+G | SL POWER / Advanced Energy | 19 | 271-2264-ND | $456.29000 | Direct |



