Direct
Direct

HC24-2.4-A | |
|---|---|
DigiKey Part Number | 179-2038-ND |
Manufacturer | |
Manufacturer Product Number | HC24-2.4-A |
Description | AC/DC CONVERTER 24V 58W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 60% |
Type Linear | Operating Temperature 0°C ~ 50°C |
Number of Outputs 1 | Features Adjustable Output, Remote Sense |
Voltage - Input 100, 120, 220, 230, 240 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) |
Current - Output 1 2.4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC24-2.4-AG | Bel Power Solutions | 192 | 179-2323-ND | $211.63000 | Direct |
| HC24-2.4-A+G | SL POWER / Advanced Energy | 0 | 271-2256-ND | $262.38000 | Direct |



