
RSTA 6.3 BULK | |
|---|---|
DigiKey Part Number | 5923-RSTA6.3BULK-ND |
Manufacturer | |
Manufacturer Product Number | RSTA 6.3 BULK |
Description | FUSE BRD MNT 6.3A 250VAC 63VDC |
Customer Reference | |
Detailed Description | 6.3 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 6.3 BULK Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Approval Agency CQC, cURus, PSE, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
Voltage Rating - AC 250 V |

