
RSTA 4-AMMO | |
|---|---|
DigiKey Part Number | 5923-RSTA4-AMMOCT-ND - Cut Tape (CT) 5923-RSTA4-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSTA 4-AMMO |
Description | FUSE BRD MT 4A 250VAC 63VDC RAD |
Customer Reference | |
Detailed Description | 4 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 4-AMMO Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 101.0 |
Mounting Type Through Hole | Approval Agency CQC, cURus, PSE, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.014 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697W4000-02 | Bel Fuse Inc. | 1,649 | 5923-0697W4000-02CT-ND | $0.79000 | Parametric Equivalent |
| RSTA 4-BULK SHORT | Bel Fuse Inc. | 31 | 5923-RSTA4-BULKSHORT-ND | $0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 5 | $0.61800 | $3.09 |
| 10 | $0.57100 | $5.71 |
| 50 | $0.47320 | $23.66 |
| 100 | $0.43670 | $43.67 |
| 250 | $0.39268 | $98.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31809 | $318.09 |

