
RST 4-AMMO | |
|---|---|
DigiKey Part Number | 5923-RST4-AMMOCT-ND - Cut Tape (CT) 5923-RST4-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RST 4-AMMO |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 4-AMMO Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 110.0 |
Part Status Obsolete | Approval Agency CCC, CE, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37211600001 | Littelfuse Inc. | 1,757 | WK4253CT-ND | $1.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.68200 | $3.41 |
| 10 | $0.62800 | $6.28 |
| 50 | $0.52120 | $26.06 |
| 100 | $0.48110 | $48.11 |
| 250 | $0.43248 | $108.12 |
| 500 | $0.39894 | $199.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36789 | $367.89 |
| 2,000 | $0.33911 | $678.22 |
| 3,000 | $0.32326 | $969.78 |
| 5,000 | $0.30426 | $1,521.30 |
| 7,000 | $0.29231 | $2,046.17 |
| 10,000 | $0.28010 | $2,801.00 |

