6.3 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0698Q6300-01

DigiKey Part Number
5923-0698Q6300-01-ND
Manufacturer
Manufacturer Product Number
0698Q6300-01
Description
FUSE BRD MNT 6.3A 350VAC 140VDC
Customer Reference
Detailed Description
6.3 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0698Q6300-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Approval Agency
AEC-Q200, CE, cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
Current Rating (Amps)
DC Cold Resistance
0.009 Ohms
Voltage Rating - AC
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 773
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.85000$0.85
5$0.71000$3.55
10$0.65400$6.54
50$0.54300$27.15
100$0.50090$50.09
250$0.45032$112.58
500$0.41540$207.70