Parametric Equivalent



0698Q3150-01 | |
|---|---|
DigiKey Part Number | 5923-0698Q3150-01-ND |
Manufacturer | |
Manufacturer Product Number | 0698Q3150-01 |
Description | FUSE BRD MNT 3.15A 350VAC 140VDC |
Customer Reference | |
Detailed Description | 3.15 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0698Q3150-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 4.9 |
Mounting Type Through Hole | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.022 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0698Q3150-02 | Bel Fuse Inc. | 421 | 5923-0698Q3150-02CT-ND | $0.85000 | Parametric Equivalent |


