
0686F1000-01 | |
|---|---|
DigiKey Part Number | 5923-0686F1000-01TR-ND - Tape & Reel (TR) 5923-0686F1000-01CT-ND - Cut Tape (CT) 5923-0686F1000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0686F1000-01 |
Description | FUSE BRD MNT 1A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0686F1000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 0.0028 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 150 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-0603SP100R-2 | Bourns Inc. | 4,268 | 118-SF-0603SP100R-2CT-ND | $1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 5 | $0.49400 | $2.47 |
| 10 | $0.45700 | $4.57 |
| 50 | $0.37820 | $18.91 |
| 100 | $0.34900 | $34.90 |
| 250 | $0.31380 | $78.45 |
| 500 | $0.28948 | $144.74 |
| 1,000 | $0.26698 | $266.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22091 | $1,104.55 |
| 10,000 | $0.20342 | $2,034.20 |
| 15,000 | $0.19378 | $2,906.70 |
| 25,000 | $0.18221 | $4,555.25 |
| 35,000 | $0.17869 | $6,254.15 |








