
SDK-OMAPL138-10-6408R | |
|---|---|
DigiKey Part Number | 460-3483-ND |
Manufacturer | |
Manufacturer Product Number | SDK-OMAPL138-10-6408R |
Description | ZOOM OMAP-L138 EVAL BRD |
Customer Reference | |
Detailed Description | OMAP-L138 Zoom™ OMAP™ ARM9 MPU Embedded Evaluation Board |
Category | Core Processor ARM9 |
Mfr | Platform |
Series | Utilized IC / Part OMAP-L138 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD, Power Supply |
Type MPU |

