12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 9Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-1290F2

DigiKey Part Number
3414-PS-1290F2-ND
Manufacturer
Powersonic
Manufacturer Product Number
PS-1290F2
Description
BATTERY LEAD ACID 12V 9AH 12V
Customer Reference
Detailed Description
12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 9Ah
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm)
Packaging
Case
Termination Style
Spade, .250" (6.3mm)
Part Status
Active
Discharge Rate
20Hrs
Battery Chemistry
Standard Charge Current
450mA
Battery Cell Size
Standard Charge Time
20Hrs
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Battery Store Inc
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.