
PS-1270F2 | |
|---|---|
DigiKey Part Number | 3414-PS-1270F2-ND |
Manufacturer | Powersonic |
Manufacturer Product Number | PS-1270F2 |
Description | BATTERY LEAD ACID 12V 7AH 12V |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Category | Capacity |
Mfr | Size / Dimension 5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm) |
Series | Termination Style Spade, .250" (6.3mm) |
Packaging Case | Discharge Rate 20Hrs |
Part Status Active | Standard Charge Current 350mA |
Battery Chemistry | Standard Charge Time 20Hrs |
Voltage - Rated |


