12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-1250F1

DigiKey Part Number
3414-PS-1250F1-ND
Manufacturer
Powersonic
Manufacturer Product Number
PS-1250F1
Description
BATTERY LEAD ACID 12V 5AH 12V
Customer Reference
Detailed Description
12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
3.54" L x 2.76" W x 3.98" H (90.0mm x 70.0mm x 101.0mm)
Packaging
Case
Termination Style
Spade, .187" (4.7mm)
Part Status
Active
Discharge Rate
20Hrs
Battery Chemistry
Standard Charge Current
250mA
Battery Cell Size
Standard Charge Time
20Hrs
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Battery Store Inc
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.