12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.8Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-1228

DigiKey Part Number
3414-PS-1228-ND
Manufacturer
Powersonic
Manufacturer Product Number
PS-1228
Description
BATTERY LEAD ACID 12V 2.8AH 12V
Customer Reference
Detailed Description
12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.8Ah
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
5.94" L x 1.34" W x 3.70" H (151.0mm x 34.0mm x 94.0mm)
Packaging
Case
Termination Style
Spade, .187" and .250" (4.7mm and 6.3mm)
Part Status
Active
Discharge Rate
20Hrs
Battery Chemistry
Standard Charge Current
140mA
Battery Cell Size
Standard Charge Time
20Hrs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Battery Store Inc
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.