12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-1234WF2

DigiKey Part Number
3414-HR-1234WF2-ND
Manufacturer
CSB Battery
Manufacturer Product Number
HR-1234WF2
Description
BATTERY VRLA 12V 12V
Customer Reference
Detailed Description
12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Voltage - Rated
Series
Size / Dimension
5.94" L x 2.55" W x 3.74" H (150.9mm x 64.8mm x 95.0mm)
Packaging
Case
Termination Style
Spade, .250" (6.3mm)
Part Status
Active
Discharge Rate
130A
Battery Chemistry
Standard Charge Current
3.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.