
HR 1234WF2 | |
|---|---|
DigiKey Part Number | 5326-HR1234WF2-ND |
Manufacturer | CSB Battery |
Manufacturer Product Number | HR 1234WF2 |
Description | BATTERY LEAD ACID 12V 12V |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Size / Dimension 5.94" L x 2.55" W x 3.71" H (150.9mm x 64.8mm x 94.3mm) |
Packaging Case | Termination Style Spade, .250" (6.3mm) |
Part Status Active | Standard Charge Current 3.4A |
Battery Chemistry |

