
GP 12340 | |
|---|---|
DigiKey Part Number | 5326-GP12340-ND |
Manufacturer | CSB Battery |
Manufacturer Product Number | GP 12340 |
Description | BATTERY LEAD ACID 12V 34AH 12V |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 34Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 7.70" L x 5.12" W x 6.09" H (195.6mm x 130.0mm x 154.8mm) |
Packaging Case | Termination Style Nut and Bolt, M6 |
Part Status Active | Standard Charge Current 10.2A |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |

