
370.MP 0%Hg | |
|---|---|
DigiKey Part Number | 5326-370.MP0%Hg-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | 370.MP 0%Hg |
Description | BATTERY SLVR OX 1.55V COIN 9.5MM |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Packaging Case | Capacity |
Part Status Active | Size / Dimension 0.37" Dia x 0.08" H (9.5mm x 2.1mm) |
Battery Chemistry | Termination Style Requires Holder |

