


TL50RQ | |
|---|---|
DigiKey Part Number | 2170-TL50RQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50RQ |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL50RQ Models |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Red |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VAC, 18 ~ 30VDC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.09000 | $157.09 |













