
SM31RL | |
|---|---|
DigiKey Part Number | 2170-SM31RL-ND |
Manufacturer | |
Manufacturer Product Number | SM31RL |
Description | MINI-BEAM RECEIVER 30M BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.43' (30m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Infrared LED |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 98.43' (30m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.15000 | $217.15 |

