Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLE10B6VQ | |
|---|---|
DigiKey Part Number | 2170-SLE10B6VQ-ND |
Manufacturer | |
Manufacturer Product Number | SLE10B6VQ |
Description | SLE10 EXPERT SERIES: TEACH MODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.394" (10mm) NPN/PNP - Dark-ON/Light-ON - Selectable Module |
Category | Sensing Method Through-Beam |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Response Time 500µs |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.394" (10mm) | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLE10B6V | Banner Engineering Corporation | 0 | 2170-SLE10B6V-ND | $286.45000 | Parametric Equivalent |
| SLE10B6VY | Banner Engineering Corporation | 0 | 2170-SLE10B6VY-ND | $286.45000 | Parametric Equivalent |
| SLE10B6VYQ | Banner Engineering Corporation | 0 | 2170-SLE10B6VYQ-ND | $286.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.45000 | $286.45 |

