Optical Sensor 1.97" ~ 19.69" (50mm ~ 500mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18UNA

DigiKey Part Number
2170-QS18UNA-ND
Manufacturer
Manufacturer Product Number
QS18UNA
Description
ULTRA SEN 50-500MM NPN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 19.69" (50mm ~ 500mm) NPN
Datasheet
 Datasheet
EDA/CAD Models
QS18UNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN
Manufacturer
Banner Engineering Corporation
Light Source
LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Distance
1.97" ~ 19.69" (50mm ~ 500mm)
Adjustment Type
Adjustable
Voltage - Supply
12V ~ 30V
Operating Temperature
-20°C ~ 60°C
Response Time
15ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$274.13000$274.13
Manufacturers Standard Package